83513454 | murrplastik

45° hose screw fitting, PG11, PA, IP68 (6bar), black, (L) 57 mm, 83513454

Order No.: 47P0639
EAN: 4045005282460
MPN:
83513454
VW45 P11-K SCHWARZ
Series: VW 45°
83513454 murrplastik Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7001 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
285.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
5.7001 €

Conduit fitting, 83513454, murrplastik

The VW 45° conduit fitting is made of specially modified polyamide 6 and thermoplastic elastomer. The material is halogen-, phosphor-, and cadmium-free.

Features

  • Quick assembly, insert conduit, screw upper part tight, done
  • No parts can get lost, delivered completely assembled
  • Resistant to vibration due to lockable cap nut
  • Clamping along entire circumference, ensuring maximum tensile strength
  • High level of tightness at IP 68/69K without any add-on components to EN 60529
Technical specifications
Filter Property Value
Thread size PG11
Material PA
Colour black
Length 57 mm
Degree of protection (IP) IP68 (6bar)
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes