83501468 | murrplastik

Hose screw fitting, M50, PA, IP65, black, (L) 67 mm, 83501468

Order No.: 47P0569
EAN: 4045005188496
MPN:
83501468
EH M50X1,5/48 SCHWARZ
Series: EH
83501468 murrplastik Hose Fittings Image 1
83501468 murrplastik Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9619 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
5.9619 €

Conduit fitting, 83501468, murrplastik

The EH conduit fitting is made of specially modified polyamide and polyoxymethylene. The material is halogen-, phosphor-, and cadmium-free.

Features

  • No parts can get lost, delivered completely assembled
  • Tightness of IP 65 for static and dynamic application
  • Integrated clamping ring ensures high tear-out strength
Technical specifications
Filter Property Value
Thread size M50
Material PA
Colour black
Length 67 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes