83501424 | murrplastik

Hose screw fitting, M32, PA, IP65, gray, (L) 43 mm, 83501424

Order No.: 47P0557
EAN: 4045005063946
MPN:
83501424
EH M32X1,5/29 GRAU
Series: EH
83501424 murrplastik Hose Fittings Image 1
83501424 murrplastik Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
78.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
3.1535 €

Conduit fitting, 83501424, murrplastik

The EH conduit fitting is made of specially modified polyamide and polyoxymethylene. The material is halogen-, phosphor-, and cadmium-free.

Features

  • No parts can get lost, delivered completely assembled
  • Tightness of IP 65 for static and dynamic application
  • Integrated clamping ring ensures high tear-out strength
Technical specifications
Filter Property Value
Thread size M32
Material PA
Colour gray
Length 43 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes