83501062 | murrplastik
Hose screw fitting, PG29, PA, IP65, black, (L) 44 mm, 83501062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 1 Week
Conduit fitting, 83501062, murrplastik
The EH conduit fitting is made of specially modified polyamide and polyoxymethylene. The material is halogen-, phosphor-, and cadmium-free.
Features
- No parts can get lost, delivered completely assembled
- Tightness of IP 65 for static and dynamic application
- Integrated clamping ring ensures high tear-out strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG29 | |
| Material | PA | |
| Colour | black | |
| Length | 44 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |