83495262 | murrplastik
90° hose screw fitting, M50, PA, IP68 (6bar), black, 83495262
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.9359 € *
Standard delivery time from the manufacturer is: 1 Week
Conduit fitting, 83495262, murrplastik
The rotatable DVW 90° conduit fitting is made of specially modified polyamide 6, thermoplastic elastomer, and nickel-plated brass. The material is halogen-, phosphor-, and cadmium-free.
Features
- Quick assembly, insert conduit, screw upper part tight, done
- No parts can get lost, delivered completely assembled
- Resistant to vibration due to lockable cap nut
- Clamping along entire circumference, ensuring maximum tensile strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M50 | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP68 (6bar) | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |