83493260 | murrplastik
45° hose screw fitting, M40, PA, IP68 (6bar), black, 83493260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.1839 € *
Standard delivery time from the manufacturer is: 1 Week
Conduit fitting, 83493260, murrplastik
The DVW 45° EMV conduit fitting is rotatable through 360° and made of specially modified polyamide 6, thermoplastic elastomer, and nickel-plated brass. The material is halogen-, phosphor-, and cadmium-free.
Features
- Quick assembly, insert conduit, screw upper part tight, done
- No parts can get lost, delivered completely assembled
- Resistant to vibration due to lockable cap nut
- Clamping along entire circumference, ensuring maximum tensile strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M40 | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP68 (6bar) | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |