83401671 | murrplastik
Hose screw fitting, PG36, PA, IP54/IP66/IP66K/IP67/IP67M/IP68 (6bar)/IP69K, black, (L) 73.5 mm, 83401671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.4989 € *
Standard delivery time from the manufacturer is: 1 Week
Conduit fitting, 83401671, murrplastik
The highly dense and cable-protecting M-PRO P-VG-M conduit fitting with metal external thread is used for the fast and secure connection of corrugated conduits. It has excellent chemical resistance and is also suitable for outdoor use due to its UV and weathering resistance.
Features
- Tool-free assembly / disassembly of corrugated conduits
- High packing density
- High tear-out strength
- Vibration, impact and shock resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG36 | |
| Material | PA | |
| Colour | black | |
| Length | 73.5 mm | |
| Degree of protection (IP) | IP54/IP66/IP66K/IP67/IP67M/IP68 (6bar)/IP69K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |