83401282 | murrplastik

Hose screw fitting, M63, PA, IP54/IP66/IP66K/IP67/IP67M/IP68 (6bar)/IP69K, black, (L) 76.4 mm, 83401282

Order No.: 47P0501
EAN: 4045005431721
MPN:
83401282
P-VG/L M63/48-M M-PRO SCHWARZ
Series: P-VG-M
83401282 murrplastik Hose Fittings Image 1
83401282 murrplastik Hose Fittings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.815 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
91.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
45.815 €

Conduit fitting, 83401282, murrplastik

The highly dense and cable-protecting M-PRO P-VG-M conduit fitting with metal external thread is used for the fast and secure connection of corrugated conduits. It has excellent chemical resistance and is also suitable for outdoor use due to its UV and weathering resistance.

Features

  • Tool-free assembly / disassembly of corrugated conduits
  • High packing density
  • High tear-out strength
  • Vibration, impact and shock resistant
Technical specifications
Filter Property Value
Thread size M63
Material PA
Colour black
Length 76.4 mm
Degree of protection (IP) IP54/IP66/IP66K/IP67/IP67M/IP68 (6bar)/IP69K
min. operating temperature -50 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes