87841084 | murrplastik
Grounding strap, copper, 16 mm², (L x W) 250 x 16.2 mm, hole Ø M8, 87841084
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Available: 4 pcs.
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8790 €
50 pcs.
4.5577 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Ribbon earthing cable, 87841084, murrplastik
The ribbon earthing cable is designed to meet the demands for low bleeder resistance at high frequencies. This product features excellent discharge of high-frequency noise current and very small transient resistance.
47P0156 Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding strap | |
| Version | assembled | |
| Material | copper | |
| Cable cross-section | 16 mm² | |
| Width | 16.2 mm | |
| Length | 250 mm | |
| Hole size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74130000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |