87663958 | murrplastik

Order No.: 47P1147
EAN: 4045005237828
MPN:
87663958
KDP 100/18 V4A FDP
87663958 murrplastik Grommets Image 1
87663958 murrplastik Grommets Image 2
87663958 murrplastik Grommets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
206.0604 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
206.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
206.0604 €

Cable entry plate, 87663958, murrplastik

Efficient connection technology for terminal boxes, control cabinets for tool-free introduction of actuators, sensors, measuring and control instrumentation, optoelectronic, pneumatic lines and drive technology into a control panel. KDPs of the product group 100 fits into standard cut-outs for Rittal and Sarel cabinets when combined with adapter plates. These adapter plates can be configured individually. The FDA stainless steel version is particularly suitable for use in the food and pharmaceutical sectors. Integrated threaded bolts mean that no screws are visible from outside.

Technical specifications
Filter Property Value
Product type cable feed through plate
Length 145 mm
Material stainless steel
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes