87663089 | murrplastik

Cable feed through plate, aluminum, light gray, 87663089

Order No.: 47P1129
EAN: 4045005187758
MPN:
87663089
KDP 149/158 ALU
87663089 murrplastik Grommets Image 1
87663089 murrplastik Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
403.3267 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
403.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
403.3267 €

Cable gland plate, 87663089, murrplastik

Efficient connection technology for a terminal box or control cabinet for tool-free introduction of an actuator, sensor, measuring and control instrument, optoelectronic or pneumatic line, and drive technology into a control panel. A KDP of product group 149 can be fitted directly into the standard cut-out of a Rittal cabinet. The stainless steel version is particularly suitable for an application in the food and chemical industry. An integrated threaded bolt means that no screw is visible from outside.

Technical specifications
Filter Property Value
Product type cable feed through plate
Length 339 mm
Colour light gray
Material aluminum
min. operating temperature -45 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes