87663032 | murrplastik
Cable feed through plate, aluminum, light gray, 87663032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.2982 € *
Standard delivery time from the manufacturer is: 1 Week
Cable gland plate, 87663032, murrplastik
Efficient connection technology for a terminal box or control cabinet for tool-free introduction of an actuator, sensor, measuring and control instrument, optoelectronic or pneumatic line, and drive technology into a control panel. The stainless steel version is particularly suitable for an application in the food and chemical industry. An integrated threaded bolt means that no screw is visible from outside.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable feed through plate | |
| Length | 221 mm | |
| Colour | light gray | |
| Material | aluminum | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |