87141292 | murrplastik

Grommet, TPE, black, 87141292

Order No.: 47P1440
EAN: 4045005024824
MPN:
87141292
KDT/X-LAN
Series: KDT/X
87141292 murrplastik Grommets Image 1
87141292 murrplastik Grommets Image 2
87141292 murrplastik Grommets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8710 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
5 pcs.
23.3121 €
10 pcs.
21.7532 €
25 pcs.
20.2062 €
*incl. VAT plus shipping costs
Subject to prior sale

LAN grommet, 87141292, murrplastik

LAN grommet for cable entry strip.

Technical specifications
Filter Property Value
Product type grommet
Version for LAN cables
Colour black
Material TPE
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes