87141287 | murrplastik

Double cable grommet, cable Ø 8 mm, TPE, black, 87141287

Order No.: 47P1438
EAN: 4045005267009
MPN:
87141287
KDT/X 2X8
Series: KDT/X
87141287 murrplastik Grommets Image 1
87141287 murrplastik Grommets Image 2
87141287 murrplastik Grommets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1892 €
50 pcs.
2.9750 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

Double cable grommet, 87141287, murrplastik

Double cable grommet for cable entry strip.

Technical specifications
Filter Property Value
Product type double cable grommet
max. Cable diameter 8 mm
Colour black
Material TPE
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes