87141282 | murrplastik

Grommet, cable Ø 5 mm, TPE, black, 87141282

Order No.: 47P1433
EAN: 4045005187673
MPN:
87141282
KDT/X 4X5
Series: KDT/X
87141282 murrplastik Grommets Image 1
87141282 murrplastik Grommets Image 2
87141282 murrplastik Grommets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1892 €
50 pcs.
2.9750 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet 4-fold , 87141282, murrplastik

Grommet 4-fold for cable entry strip.

Technical specifications
Filter Property Value
Product type grommet
Version 4-fold
max. Cable diameter 5 mm
Colour black
Material TPE
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes