87141275 | murrplastik
Double cable grommet, cable Ø 2 mm, TPE, black, 87141275
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6537 €
50 pcs.
2.4752 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Double cable grommet, 87141275, murrplastik
Double cable grommet for cable entry strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double cable grommet | |
| max. Cable diameter | 2 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |