87141274 | murrplastik
Grommet, TPE, black, 87141274
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1892 €
50 pcs.
2.9750 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
ASI grommet, 87141274, murrplastik
ASI grommet for cable entry strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| Version | for ASI cables | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |