87141272 | murrplastik

Grommet, TPE, black, 87141272

Order No.: 47P1424
EAN: 4045005305916
MPN:
87141272
KDT/X 2XASI
Series: KDT/X
87141272 murrplastik Grommets Image 1
87141272 murrplastik Grommets Image 2
87141272 murrplastik Grommets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1892 €
50 pcs.
2.9750 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

ASI grommet, 87141272, murrplastik

ASI grommet for cable entry strip.

Technical specifications
Filter Property Value
Product type grommet
Version for ASI cables
Colour black
Material TPE
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes