87141242 | murrplastik

Grommet, cable Ø 18 to 19 mm, TPE, black, 87141242

Order No.: 47P1407
EAN: 4045005305237
MPN:
87141242
KDT/X 18
Series: KDT/X
87141242 murrplastik Grommets Image 1
87141242 murrplastik Grommets Image 2
87141242 murrplastik Grommets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1658 €
50 pcs.
2.0230 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable entry grommet, 87141242, murrplastik

The KDT/X cable entry grommet can be used to easily route a pre-assembled cable into and through a control cabinet. The grommet is retrofitted around the cable.

Technical specifications
Filter Property Value
Product type grommet
Version medium
min. cable diameter 18 mm
max. Cable diameter 19 mm
Colour black
Material TPE
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes