87141220 | murrplastik

Grommet, cable Ø 7 to 8 mm, TPE, black, 87141220

Order No.: 47P1396
EAN: 4045005017383
MPN:
87141220
KDT/X 07
Series: KDT/X
87141220 murrplastik Grommets Image 1
87141220 murrplastik Grommets Image 2
87141220 murrplastik Grommets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.6303 €
50 pcs.
1.5351 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable entry grommet, 87141220, murrplastik

The KDT/X cable entry grommet can be used to easily route a pre-assembled cable into and through a control cabinet. The grommet is retrofitted around the cable.

Technical specifications
Filter Property Value
Product type grommet
Version small
min. cable diameter 7 mm
max. Cable diameter 8 mm
Colour black
Material TPE
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes