87121374 | murrplastik

Multi-range grommet, cable Ø 13 to 30 mm, black, 87121374

Order No.: 47P1377
EAN: 4045005484291
MPN:
87121374
KDT/ZE+ FLEX 13-30
Series: KDT/ZE+
87121374 murrplastik Grommets Image 1
87121374 murrplastik Grommets Image 2
87121374 murrplastik Grommets Image 3
87121374 murrplastik Grommets Image 4
87121374 murrplastik Grommets Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6759 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
6.2594 €
50 pcs.
5.8429 €
100 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale

Multi-range grommet, 87121374, murrplastik

Multi-range grommet for cable entry strip.

Technical specifications
Filter Property Value
Product type multi-range grommet
Version for cables without connectors
min. cable diameter 13 mm
max. Cable diameter 30 mm
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes