87121372 | murrplastik
Multi-range grommet, cable Ø 3 to 13 mm, black, 87121372
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4026 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
5.0694 €
50 pcs.
4.7243 €
100 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-range grommet, 87121372, murrplastik
Multi-range grommet for cable entry strip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multi-range grommet | |
| Version | for cables without connectors | |
| min. cable diameter | 3 mm | |
| max. Cable diameter | 13 mm | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |