87121344 | murrplastik

Grommet, cable Ø 20 to 21 mm, black, 87121344

Order No.: 47P1363
EAN: 4045005425577
MPN:
87121344
KDT/ZE+ 20
Series: KDT/ZE+
87121344 murrplastik Grommets Image 1
87121344 murrplastik Grommets Image 2
87121344 murrplastik Grommets Image 3
87121344 murrplastik Grommets Image 4
87121344 murrplastik Grommets Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9635 €
50 pcs.
1.8564 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable entry grommet, 87121344, murrplastik

Cable entry grommet for pre-assembled cables in connection with cable entry system KDL/E+.

Features

  • Approved for railway technology (except special grommets)
  • The grommets are retrofitted around the cable
  • Strain relief even better with simple cable ties
  • RoHS compliant
  • UV resistant
Technical specifications
Filter Property Value
Product type grommet
Version large
min. cable diameter 20 mm
max. Cable diameter 21 mm
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes