87121312 | murrplastik
Grommet, cable Ø 4 to 5 mm, black, 87121312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4161 €
50 pcs.
1.3328 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable entry grommet, 87121312, murrplastik
Cable entry grommet for pre-assembled cables in connection with cable entry system KDL/E+.
Features
- Approved for railway technology (except special grommets)
- The grommets are retrofitted around the cable
- Strain relief even better with simple cable ties
- RoHS compliant
- UV resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| Version | small | |
| min. cable diameter | 4 mm | |
| max. Cable diameter | 5 mm | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |