87822016 | murrplastik

Sealing plug, head Ø 5 mm, PA, red, 87822016

Order No.: 47P1202
EAN: 4045005304889
MPN:
87822016
VST 5MM
Series: VST
87822016 murrplastik Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0829 €
50 pcs.
1.0234 €
100 pcs.
0.9401 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealing plug, 87822016, murrplastik

VST sealing plugs are used to seal cable grommets (KDT/ZE, KDT/ZE+, KDT/X, etc.) and multi-line inserts for cable fittings not equipped with cords. They provide a secure seal for not or no longer needed openings.

Technical specifications
Filter Property Value
Product type sealing plug
Head Diameter 5 mm
Colour red
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes