87822010 | murrplastik
Sealing plug, head Ø 2 mm, PA, red, 87822010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0829 €
50 pcs.
1.0234 €
100 pcs.
0.9401 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing plug, 87822010, murrplastik
VST sealing plugs are used to seal cable grommets (KDT/ZE, KDT/ZE+, KDT/X, etc.) and multi-line inserts for cable fittings not equipped with cords. They provide a secure seal for not or no longer needed openings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Head Diameter | 2 mm | |
| Colour | red | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |