83641454 | murrplastik

Tubing holders, M32/P29, (L x W x H) 85 x 30 x 66 mm, PA, black, for Murrflex corrugated pipe profiles, 83641454

Order No.: 47P1195
EAN: 4045005191229
MPN:
83641454
UH-S M32/P29
Series: UH-S
83641454 murrplastik Cable Management Accessories Image 1
83641454 murrplastik Cable Management Accessories Image 2
83641454 murrplastik Cable Management Accessories Image 3
83641454 murrplastik Cable Management Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.08 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0785 €
5 pcs.
11.3645 €
15 pcs.
11.0075 €
30 pcs.
10.3054 €
60 pcs.
9.5795 €
*incl. VAT plus shipping costs
Subject to prior sale

Tube holder, 83641454, murrplastik

The stable UH-S holder is made of specially modified polyamide 6. The material is halogen, phosphor and cadmium-free. The UH-S holders, which can be strung together and stacked, are ideally suited to applications with special requirements in terms of stability. Equipped with the appropriate cable protection conduits, the UH-S holders offer excellent performance in terms of stability, flexibility of use and durability – even under high dynamic loads.

Features

  • Safe closing of the holder with no tools required
  • Machine safe, can only be opened with a tool
  • The upper part can also be secured with screws if necessary
  • Lower part can be pre-assembled
  • Suitable for all Murrflex corrugated conduit profiles
Technical specifications
Filter Property Value
Product type tubing holders
Version M32/P29
Suitable for Murrflex corrugated pipe profiles
Length 85 mm
Width 30 mm
Height 66 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes