83641448 | murrplastik

Tubing holders, M16/P11, (L x W x H) 43 x 17 x 26 mm, PA, black, for Murrflex corrugated pipe profiles, 83641448

Order No.: 47P1192
EAN: 4045005267603
MPN:
83641448
UH-S M16/P11
Series: UH-S
83641448 murrplastik Cable Management Accessories Image 1
83641448 murrplastik Cable Management Accessories Image 2
83641448 murrplastik Cable Management Accessories Image 3
83641448 murrplastik Cable Management Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5212 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
5 pcs.
6.1404 €
15 pcs.
5.9381 €
30 pcs.
5.5573 €
60 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale

Tube holder, 83641448, murrplastik

The stable UH-S holder is made of specially modified polyamide 6. The material is halogen, phosphor and cadmium-free. The UH-S holders, which can be strung together and stacked, are ideally suited to applications with special requirements in terms of stability. Equipped with the appropriate cable protection conduits, the UH-S holders offer excellent performance in terms of stability, flexibility of use and durability – even under high dynamic loads.

Features

  • Safe closing of the holder with no tools required
  • Machine safe, can only be opened with a tool
  • The upper part can also be secured with screws if necessary
  • Lower part can be pre-assembled
  • Suitable for all Murrflex corrugated conduit profiles
Technical specifications
Filter Property Value
Product type tubing holders
Version M16/P11
Suitable for Murrflex corrugated pipe profiles
Length 43 mm
Width 17 mm
Height 26 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes