83641446 | murrplastik
Tubing holders, M12/P09, (L x W x H) 35 x 15 x 26 mm, PA, black, for Murrflex corrugated pipe profiles, 83641446
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4379 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
5 pcs.
6.0571 €
15 pcs.
5.8667 €
30 pcs.
5.4859 €
60 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube holder, 83641446, murrplastik
The stable UH-S holder is made of specially modified polyamide 6. The material is halogen, phosphor and cadmium-free. The UH-S holders, which can be strung together and stacked, are ideally suited to applications with special requirements in terms of stability. Equipped with the appropriate cable protection conduits, the UH-S holders offer excellent performance in terms of stability, flexibility of use and durability – even under high dynamic loads.
Features
- Safe closing of the holder with no tools required
- Machine safe, can only be opened with a tool
- The upper part can also be secured with screws if necessary
- Lower part can be pre-assembled
- Suitable for all Murrflex corrugated conduit profiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Version | M12/P09 | |
| Suitable for | Murrflex corrugated pipe profiles | |
| Length | 35 mm | |
| Width | 15 mm | |
| Height | 26 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |