83641019 | murrplastik
Tubing holders, M16/P11, (L x W x H) 38 x 38 x 39.5 mm, PC, black, for Murrflex corrugated pipe profiles, 83641019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1178 € *
Standard delivery time from the manufacturer is: 1 Week
Tube holder, 83641019, murrplastik
The USH holder consists of an upper and a lower part made of specially modified polycarbonate. The material is halogen, phosphor and cadmium-free. The holder is used as a quick and easy connection between control cabinet and door.
Features
- Various fastening possibilities
- Protective conduits can still be rotated in the holder
- Pre-assembly of lower part possible
- Suitable for all Murrflex corrugated conduit profiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Version | M16/P11 | |
| Suitable for | Murrflex corrugated pipe profiles | |
| Length | 38 mm | |
| Width | 38 mm | |
| Height | 39.5 mm | |
| Colour | black | |
| Material | PC | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |