83641018 | murrplastik
Tubing holders, M50/P48, (L x W x H) 76.2 x 59.7 x 77.2 mm, PC, gray, for Murrflex corrugated pipe profiles, 83641018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 1 Week
Tube holder, 83641018, murrplastik
The USH holder consists of an upper and a lower part made of specially modified polycarbonate. The material is halogen, phosphor and cadmium-free. The holder is used as a quick and easy connection between control cabinet and door.
Features
- Various fastening possibilities
- Protective conduits can still be rotated in the holder
- Pre-assembly of lower part possible
- Suitable for all Murrflex corrugated conduit profiles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Version | M50/P48 | |
| Suitable for | Murrflex corrugated pipe profiles | |
| Length | 76.2 mm | |
| Width | 59.7 mm | |
| Height | 77.2 mm | |
| Colour | gray | |
| Material | PC | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |