83641012 | murrplastik

Tubing holders, M25/P21, (L x W x H) 38 x 38 x 39.25 mm, PC, gray, for Murrflex corrugated pipe profiles, 83641012

Order No.: 47P1175
EAN: 4045005259905
MPN:
83641012
USH P21 GRAU
Series: USH
83641012 murrplastik Cable Management Accessories Image 1
83641012 murrplastik Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
180.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.6176 €

Tube holder, 83641012, murrplastik

The USH holder consists of an upper and a lower part made of specially modified polycarbonate. The material is halogen, phosphor and cadmium-free. The holder is used as a quick and easy connection between control cabinet and door.

Features

  • Various fastening possibilities
  • Protective conduits can still be rotated in the holder
  • Pre-assembly of lower part possible
  • Suitable for all Murrflex corrugated conduit profiles
Technical specifications
Filter Property Value
Product type tubing holders
Version M25/P21
Suitable for Murrflex corrugated pipe profiles
Length 38 mm
Width 38 mm
Height 39.25 mm
Colour gray
Material PC
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes