83621619 | murrplastik

Universal holder, with foot, (L x W x H) 74 x 60 x 68 mm, PA, light gray, for M50/P48, 83621619

Order No.: 47P1464
EAN: 4045005313355
MPN:
83621619
UHF 48 LICHTGRAU
Series: UHF
83621619 murrplastik Cable Management Accessories Image 1
83621619 murrplastik Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.3320 €
50 pcs.
3.1178 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal holder, 83621619, murrplastik

The UHF holder is made of specially modified polyamide. The material is halogen, phosphor and cadmium-free. The holder is used as a quick and easy connection between control cabinet and door.

Features

  • Various fastening possibilities
  • Protective conduits can still be rotated in the holder
  • Pre-assembly of lower part possible
  • High tensile strength thanks to double webs
Technical specifications
Filter Property Value
Product type universal holder
Version with foot
Suitable for M50/P48
Length 74 mm
Width 60 mm
Height 68 mm
Colour light gray
Material PA
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes