83621615 | murrplastik
Universal holder, with foot, (L x W x H) 51 x 60 x 48 mm, PA, light gray, for M32/P29, 83621615
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.8679 €
50 pcs.
2.6775 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal holder, 83621615, murrplastik
The UHF holder is made of specially modified polyamide. The material is halogen, phosphor and cadmium-free. The holder is used as a quick and easy connection between control cabinet and door.
Features
- Various fastening possibilities
- Protective conduits can still be rotated in the holder
- Pre-assembly of lower part possible
- High tensile strength thanks to double webs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal holder | |
| Version | with foot | |
| Suitable for | M32/P29 | |
| Length | 51 mm | |
| Width | 60 mm | |
| Height | 48 mm | |
| Colour | light gray | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |