83621613 | murrplastik
Universal holder, with foot, (L x W x H) 42 x 38 x 42 mm, PA, light gray, for M25/P21, 83621613
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9516 €
50 pcs.
1.8207 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal holder, 83621613, murrplastik
The UHF holder is made of specially modified polyamide. The material is halogen, phosphor and cadmium-free. The holder is used as a quick and easy connection between control cabinet and door.
Features
- Various fastening possibilities
- Protective conduits can still be rotated in the holder
- Pre-assembly of lower part possible
- High tensile strength thanks to double webs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal holder | |
| Version | with foot | |
| Suitable for | M25/P21 | |
| Length | 42 mm | |
| Width | 38 mm | |
| Height | 42 mm | |
| Colour | light gray | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |