83621611 | murrplastik

Universal holder, with foot, (L x W x H) 35 x 38 x 35 mm, PA, light gray, for M20/P16, 83621611

Order No.: 47P1456
EAN: 4045005269874
MPN:
83621611
UHF 16 LICHTGRAU
Series: UHF
83621611 murrplastik Cable Management Accessories Image 1
83621611 murrplastik Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5827 €
50 pcs.
1.4756 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal holder, 83621611, murrplastik

The UHF holder is made of specially modified polyamide. The material is halogen, phosphor and cadmium-free. The holder is used as a quick and easy connection between control cabinet and door.

Features

  • Various fastening possibilities
  • Protective conduits can still be rotated in the holder
  • Pre-assembly of lower part possible
  • High tensile strength thanks to double webs
Technical specifications
Filter Property Value
Product type universal holder
Version with foot
Suitable for M20/P16
Length 35 mm
Width 38 mm
Height 35 mm
Colour light gray
Material PA
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes