83621260 | murrplastik

Universal holder, halogen free, (L x W x H) 77 x 18.5 x 51 mm, PA, black, for M40/P36, 83621260

Order No.: 47P1508
EAN: 4045005155153
MPN:
83621260
UHG P36 SCHWARZ
Series: UHG
83621260 murrplastik Cable Management Accessories Image 1
83621260 murrplastik Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0587 €
50 pcs.
1.9278 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal holder, 83621260, murrplastik

The UHG holder is made of specially modified polyamide. The material is halogen, phosphor and cadmium-free. The holder is used to fix cable protection conduits to equipment and machinery.

Features

  • The additional flap can be used to prevent rotation of the holder
  • Protective conduit is simply snapped in
  • Optimum connection of conduit to holder thanks to double webs of holder
  • Optional BL bracket for applications with high stresses
Technical specifications
Filter Property Value
Product type universal holder
Version halogen free
Suitable for M40/P36
Length 77 mm
Width 18.5 mm
Height 51 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes