83621258 | murrplastik
Universal holder, halogen free, (L x W x H) 67 x 16 x 43.5 mm, PA, black, for M32/P29, 83621258
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7612 €
50 pcs.
1.6422 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal holder, 83621258, murrplastik
The UHG holder is made of specially modified polyamide. The material is halogen, phosphor and cadmium-free. The holder is used to fix cable protection conduits to equipment and machinery.
Features
- The additional flap can be used to prevent rotation of the holder
- Protective conduit is simply snapped in
- Optimum connection of conduit to holder thanks to double webs of holder
- Optional BL bracket for applications with high stresses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal holder | |
| Version | halogen free | |
| Suitable for | M32/P29 | |
| Length | 67 mm | |
| Width | 16 mm | |
| Height | 43.5 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |