83621254 | murrplastik

Universal holder, halogen free, (L x W x H) 50 x 15 x 30 mm, PA, black, for M20/P16, 83621254

Order No.: 47P1505
EAN: 4045005113559
MPN:
83621254
UHG P16 SCHWARZ
Series: UHG
83621254 murrplastik Cable Management Accessories Image 1
83621254 murrplastik Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9163 €
50 pcs.
0.8568 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal holder, 83621254, murrplastik

The UHG holder is made of specially modified polyamide. The material is halogen, phosphor and cadmium-free. The holder is used to fix cable protection conduits to equipment and machinery.

Features

  • The additional flap can be used to prevent rotation of the holder
  • Protective conduit is simply snapped in
  • Optimum connection of conduit to holder thanks to double webs of holder
  • Optional BL bracket for applications with high stresses
Technical specifications
Filter Property Value
Product type universal holder
Version halogen free
Suitable for M20/P16
Length 50 mm
Width 15 mm
Height 30 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes