83621250 | murrplastik

Universal holder, halogen free, (L x W x H) 46 x 12.5 x 23 mm, PA, black, for M12/P09, 83621250

Order No.: 47P1503
EAN: 4045005023483
MPN:
83621250
UHG P09 SCHWARZ
Series: UHG
83621250 murrplastik Cable Management Accessories Image 1
83621250 murrplastik Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6664 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal holder, 83621250, murrplastik

The UHG holder is made of specially modified polyamide. The material is halogen, phosphor and cadmium-free. The holder is used to fix cable protection conduits to equipment and machinery.

Features

  • The additional flap can be used to prevent rotation of the holder
  • Protective conduit is simply snapped in
  • Optimum connection of conduit to holder thanks to double webs of holder
  • Optional BL bracket for applications with high stresses
Technical specifications
Filter Property Value
Product type universal holder
Version halogen free
Suitable for M12/P09
Length 46 mm
Width 12.5 mm
Height 23 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes