83621224 | murrplastik

Universal holder, halogen free, (L x W x H) 74 x 19 x 64 mm, PA, black, for M50/P48, 83621224

Order No.: 47P1502
EAN: 4045005305749
MPN:
83621224
UH P48 SCHWARZ
Series: UH
83621224 murrplastik Cable Management Accessories Image 1
83621224 murrplastik Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4157 €
50 pcs.
2.2610 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal holder, 83621224, murrplastik

The UH holder is made of specially modified polyamide. The material is halogen, phosphor and cadmium-free. The holder is used to fix cable protection conduits to equipment and machinery.

Features

  • Quick assembly thanks to single-hole fixing
  • Protective conduit is simply snapped in
  • Optimum connection of conduit to holder thanks to double webs of holder
  • Optional BL bracket for applications with high stresses
Technical specifications
Filter Property Value
Product type universal holder
Version halogen free
Suitable for M50/P48
Length 74 mm
Width 19 mm
Height 64 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes