83621222 | murrplastik
Universal holder, halogen free, (L x W x H) 61 x 18 x 51 mm, PA, black, for M40/P36, 83621222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Available: 13 pcs.
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0111 €
50 pcs.
1.8802 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal holder, 83621222, murrplastik
The UH holder is made of specially modified polyamide. The material is halogen, phosphor and cadmium-free. The holder is used to fix cable protection conduits to equipment and machinery.
Features
- Quick assembly thanks to single-hole fixing
- Protective conduit is simply snapped in
- Optimum connection of conduit to holder thanks to double webs of holder
- Optional BL bracket for applications with high stresses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal holder | |
| Version | halogen free | |
| Suitable for | M40/P36 | |
| Length | 61 mm | |
| Width | 18 mm | |
| Height | 51 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |