83621118 | murrplastik

Universal holder, halogen free, (L x W x H) 42 x 16 x 38 mm, PA, gray, for M25/P21, 83621118

Order No.: 47P1488
EAN: 4045005114280
MPN:
83621118
UH P21 GRAU
Series: UH
83621118 murrplastik Cable Management Accessories Image 1
83621118 murrplastik Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available: 80 pcs.
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3090 €
50 pcs.
1.2257 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal holder, 83621118, murrplastik

The UH holder is made of specially modified polyamide. The material is halogen, phosphor and cadmium-free. The holder is used to fix cable protection conduits to equipment and machinery.

Features

  • Quick assembly thanks to single-hole fixing
  • Protective conduit is simply snapped in
  • Optimum connection of conduit to holder thanks to double webs of holder
  • Optional BL bracket for applications with high stresses
Technical specifications
Filter Property Value
Product type universal holder
Version halogen free
Suitable for M25/P21
Length 42 mm
Width 16 mm
Height 38 mm
Colour gray
Material PA
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes