87841076 | murrplastik
Uninsulated flat ribbon cable lug, 25.35 mm², M10, metal, 87841076
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7552 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
15.7080 €
50 pcs.
14.6608 €
100 pcs.
13.6136 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat ribbon cable lug, 87841076, murrplastik
The flat ribbon cable lug features excellent discharge of high-frequency noise current and very small transient resistance. The flat ribbon lug allows the length of the flat ribbon to be selected individually.
47P0150 Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable lug | |
| Cable cross-section | 25.35 mm² | |
| Isolated | No | |
| Colour | metal | |
| shrinkable tubing | No | |
| Thread size | M10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |