87705060 | murrplastik
Velcro strap base, PA, black, (L x W) 29 x 26 mm, 87705060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7009 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.4986 €
50 pcs.
3.2844 €
100 pcs.
3.0821 €
500 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook-and-loop base, 87705060, murrplastik
The hook-and-loop base serves as installation aid for carefully fixing wires, cables and hoses. The base can be equipped at various lengths without tools by just using our hook-and-loop tapes. The hook-and-loop base is designed for direct mounting, using countersunk screws.
47P0145Features
- Gentle wire fixing without constrictions
- Reusable
- Cable bundles can easily be expanded
- Easy handling
- Reduced risk of injury compared to trimmed cable ties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro strap base | |
| Length | 29 mm | |
| Width | 26 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |