87705050 | murrplastik

Velcro strap base, PA, black, (L x W) 19 x 15 mm, 87705050

Order No.: 47P0144
EAN: 4045005305589
MPN:
87705050
KS-FIX 4-20
Series: KS-fix
87705050 murrplastik Cable Holders Image 1
87705050 murrplastik Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2963 €
50 pcs.
3.1178 €
100 pcs.
2.9155 €
500 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale

Hook-and-loop base, 87705050, murrplastik

The hook-and-loop base serves as installation aid for carefully fixing wires, cables and hoses. The base can be equipped at various lengths without tools by just using our hook-and-loop tapes. The hook-and-loop base is designed for direct mounting, using countersunk screws.

47P0145

Features

  • Gentle wire fixing without constrictions
  • Reusable
  • Cable bundles can easily be expanded
  • Easy handling
  • Reduced risk of injury compared to trimmed cable ties
Technical specifications
Filter Property Value
Product type velcro strap base
Length 19 mm
Width 15 mm
Self-adhesive No
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes