87705020 | murrplastik
Velcro strap holder, max. bundle Ø 10.8 mm, PA, black, (L x W) 171 x 34 mm, 87705020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0920 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.6517 €
50 pcs.
7.1876 €
100 pcs.
6.7473 €
*incl. VAT plus shipping costs
Subject to prior sale
Velcro strap holder, 87705020, murrplastik
The 87705020 velcro strap holder may be used wherever cables, hoses, cords, wires or conduits must be relieved or routed in a way that is secure, easy and cost-effective.
47P0005Features
- Very simple handling
- Variable installation positions
- No-tools fastening hook-and-loop system can be opened and closed infinitely
- Halogen free
- LABS free
- UV-resistant acc. To ISO 4892-2
- RoHS ( EC Directive 2011/65/EU)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro strap holder | |
| max. Bundle diameter | 10.8 mm | |
| Length | 171 mm | |
| Width | 34 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |