87601021 | murrplastik

EMC shielding clip, direct mounting with M4 screw, max. bundle Ø 12 mm, silver, 87601021

Order No.: 47P0044
EAN: 4045005425287
MPN:
87601021
DMSC-EMV M4 3-12
87601021 murrplastik Cable Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2709 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
6.8663 €
50 pcs.
6.4617 €
100 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale

EMC shielding clip, 87601021, murrplastik

The 87601021 EMC shielding clip is designed to meet the demands for low bleeder resistance at high frequencies.

47P0040

Features

  • The spring action provides uninterrupted contact pressure with the shield
  • Simple direct mounting with M4 screw
  • Excellent discharge of high-frequency noise current
Technical specifications
Filter Property Value
Product type shield clip
Version direct mounting with M4 screw
max. Bundle diameter 12 mm
Self-adhesive No
Colour silver
Logistics
Property Value
Customs tariff number 73201090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes