87601010 | murrplastik
EMC shielding clip, max. bundle Ø 16 mm, spring steel, galvanized, silver, 87601010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Available: 15 pcs.
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0111 €
25 pcs.
1.8921 €
50 pcs.
1.7731 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC shielding clip, 87601010, murrplastik
The 87601010 EMC shielding clip is designed to meet the demands for low bleeder resistance at high frequencies.
47P0030Features
- The spring action provides uninterrupted contact pressure with the shield
- High conductivity
- Excellent discharge of high-frequency noise current
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield clip | |
| max. Bundle diameter | 16 mm | |
| Self-adhesive | No | |
| Material | spring steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |