8358223600 | murrplastik

Multi-insert, for cable gland, IP65, white, 8358223600

Order No.: 47P1031
EAN: 4045005325068
MPN:
8358223600
KV-ME P16 4X4
Series: KV-ME
8358223600 murrplastik Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
100.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.0111 €

Multi-insert, 8358223600, murrplastik

The KV-ME multi-insert can be used to route several cables through one fitting. The fitted seal insert in the cable fitting is simply swapped for the KV-ME multi-insert during assembly. Please note that the cable diameter may be up to 20% less than the diameter of the hole, but must not undershoot the hole diameter by less than 1 mm.

Features

  • Variable
  • More cables through one fitting
  • High protection class
  • NOT suitable for the m-seal cable fittings
Technical specifications
Filter Property Value
Product type multi-insert
Version for cable gland
Perforation 4x4 mm
Degree of protection (IP) IP65
Material elastomer
Colour white
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 40169300
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes